Wurth Elektronik, WE-CAIR Unshielded Power Inductor with a Ferrite Core, 33 nH ±5 % 3.5 A Idc
- RS Stock No.:
- 486-953
- Distrelec Article No.:
- 301-89-894
- Mfr. Part No.:
- 744912133
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.74
(exc. GST)
$1.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.74 |
| 10 - 49 | $1.40 |
| 50 - 99 | $1.06 |
| 100 + | $0.86 |
*price indicative
- RS Stock No.:
- 486-953
- Distrelec Article No.:
- 301-89-894
- Mfr. Part No.:
- 744912133
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.5A | |
| Length | 4.83mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4mΩ | |
| Inductance Tolerance | ±5 % | |
| Series | WE-CAIR | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 3.81mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33nH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.5A | ||
Length 4.83mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4mΩ | ||
Inductance Tolerance ±5 % | ||
Series WE-CAIR | ||
Maximum Operating Temperature 125°C | ||
Height 4.2mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 3.81mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 39 nH ±5 % 3.5 A Idc
- Wurth Elektronik 27 nH ±5 % 3.5 A Idc
- Wurth Elektronik 8.8 nH ±5 % 1.6 mA Idc
- Wurth Elektronik 9.85 nH ±5 % 1.6 mA Idc
- Wurth Elektronik 12.55 nH ±5 % 1.6 mA Idc
- Wurth Elektronik 1.65 nH 10 % 1.6 mA Idc
- Wurth Elektronik 3.85 nH 10 % 1.6 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc
