Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,101.00

(exc. GST)

$1,212.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.367$1,101.00-
15000 +$0.33$990.0010%

*price indicative

RS Stock No.:
163-4206
Mfr. Part No.:
744765133A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

350mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-KI

Depth

550μm

Standards/Approvals

REACH, IEC 61249-2-21, RoHS, JEDEC JS709B

Termination Style

Surface Mount

Height

500μm

Core Material

Ceramic

Maximum Self Resonant Frequency

2.35GHz

Inductor Construction

Wirewound

Minimum Quality Factor

24

COO (Country of Origin):
CN

Wurth 0402 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy