Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.5 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

$1.71

(exc. GST)

$1.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.71-
10 - 49$1.3819%
50 - 99$1.0638%
100 +$0.8649%

*price indicative

Packaging Options:
RS Stock No.:
486-605
Distrelec Article No.:
301-88-569
Mfr. Part No.:
74438334015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

96mΩ

Series

WE-MAPI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

1.2mm

Depth

3mm

Standards/Approvals

Halogen Free JEDEC JS709B, RoHS 2011, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, REACH or declared EC1907, 2006, 863

Maximum Self Resonant Frequency

60MHz

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy