Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.2 μH ±20 %
- RS Stock No.:
- 486-604
- Distrelec Article No.:
- 301-88-568
- Mfr. Part No.:
- 74438334012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.13
(exc. GST)
$2.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.13 |
| 10 - 49 | $1.72 |
| 50 - 99 | $1.32 |
| 100 + | $1.07 |
*price indicative
- RS Stock No.:
- 486-604
- Distrelec Article No.:
- 301-88-568
- Mfr. Part No.:
- 74438334012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Power Inductor | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 66mΩ | |
| Series | WE-MAPI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3mm | |
| Standards/Approvals | 2006, 863, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, Component Qualification AEC-Q200 Grade 1 | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 66MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Power Inductor | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 66mΩ | ||
Series WE-MAPI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 3mm | ||
Standards/Approvals 2006, 863, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, Component Qualification AEC-Q200 Grade 1 | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 66MHz | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 1.2 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.82 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 5.6 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.33 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.68 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.47 μH ±30 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 6.8 μH ±20 %
