Wurth Elektronik, WE-TPC, 1919 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 1.72 A Idc Q:20
- RS Stock No.:
- 486-281
- Distrelec Article No.:
- 301-87-916
- Mfr. Part No.:
- 7440430039
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save $30.50
View bulk pricing optionsSubtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 49 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.10 | - |
| 10 - 49 | $13.05 | $30.50 |
| 50 - 99 | $9.98 | $306.00 |
| 100 + | $8.06 | $804.00 |
*price indicative
- RS Stock No.:
- 486-281
- Distrelec Article No.:
- 301-87-916
- Mfr. Part No.:
- 7440430039
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 3.9μH | |
| Maximum DC Current | 1.72A | |
| Package/Case | 1919 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 60mΩ | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Depth | 4.8mm | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 3.9μH | ||
Maximum DC Current 1.72A | ||
Package/Case 1919 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 60mΩ | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Depth 4.8mm | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 2.7 μH ±30 % 2.35 A Idc Q:20
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 1.8 μH ±30 % 2.7 A Idc Q:20
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.12 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 1500 μH ±30 % 0.09 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 0.98 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 8.2 μH ±30 % 1.4 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.15 A Idc
