Wurth Elektronik, WE-TPC, 1919 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- RS Stock No.:
- 486-284
- Distrelec Article No.:
- 301-87-918
- Mfr. Part No.:
- 744043006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.33
(exc. GST)
$23.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.33 | - |
| 5 + | $20.69 | 3% |
*price indicative
- RS Stock No.:
- 486-284
- Distrelec Article No.:
- 301-87-918
- Mfr. Part No.:
- 744043006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1919 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 90mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Depth | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 57MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 1919 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 90mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Depth 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Maximum Self Resonant Frequency 57MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0486285
- Mfr. Part No. 744043120
Each
$16.10
- RS Stock No. 0486260
- Mfr. Part No. 744042005
Each
$16.10
- RS Stock No. 0486279
- Mfr. Part No. 7440430027
Each
$2.20
- RS Stock No. 0486282
- Mfr. Part No. 744043005
Each
$16.10
Related links
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 2.7 μH ±30 % 2.35 A Idc Q:20
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.12 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 1500 μH ±30 % 0.09 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 0.98 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 8.2 μH ±30 % 1.4 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.15 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 5.6 μH ±30 % 1.64 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 1.95 A Idc









