Wurth Elektronik, WE-FAMI Shielded Power Inductor 6.8 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.00

(exc. GST)

$38.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$35.00-
5 +$33.952%

*price indicative

RS Stock No.:
486-162
Distrelec Article No.:
301-88-931
Mfr. Part No.:
744750530068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.8μH

Length

16mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

6.5mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-FAMI

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy