Wurth Elektronik, WE-PD2 HV Unshielded Power Inductor with a Ferrite Core, 0.68 μH ±30 % 350 mA Idc
- RS Stock No.:
- 486-122
- Distrelec Article No.:
- 301-87-766
- Mfr. Part No.:
- 7440300068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.10 |
| 10 - 49 | $13.05 |
| 50 - 99 | $9.98 |
| 100 + | $8.06 |
*price indicative
- RS Stock No.:
- 486-122
- Distrelec Article No.:
- 301-87-766
- Mfr. Part No.:
- 7440300068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.68μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 350mA | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30Ω | |
| Series | WE-PD2 HV | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Height | 5.9mm | |
| Depth | 9mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.68μH | ||
Product Type Power Inductor | ||
Maximum DC Current 350mA | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30Ω | ||
Series WE-PD2 HV | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Height 5.9mm | ||
Depth 9mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1200 μH 10 % 350 mA Idc
- Wurth Elektronik 820 μH 10 % 350 mA Idc
- Wurth Elektronik 2200 μH 10 % 350 mA Idc
- Wurth Elektronik 680 μH 10 % 380 mA Idc
- Wurth Elektronik 560 μH 10 % 410 mA Idc
- Wurth Elektronik 1000 μH 10 % 380 mA Idc
- Wurth Elektronik 56 μH 10 % 770 mA Idc
- Wurth Elektronik 39 μH ±15 % 940 mA Idc
