Wurth Elektronik, WE-PD2 HV Unshielded Power Inductor with a Ferrite Core, 680 μH 10 % 380 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$34.97

(exc. GST)

$38.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.97-
5 +$33.923%

*price indicative

RS Stock No.:
486-071
Distrelec Article No.:
301-90-088
Mfr. Part No.:
768775268
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680μH

Product Type

Power Inductor

Maximum DC Current

380mA

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.40Ω

Minimum Operating Temperature

-40°C

Series

WE-PD2 HV

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Height

7mm

Core Material

Ferrite

Depth

5.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy