Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 2.5 μH ±30 % 6.8 A Idc
- RS Stock No.:
- 485-737
- Distrelec Article No.:
- 301-89-287
- Mfr. Part No.:
- 7447715002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.75
(exc. GST)
$36.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.75 | - |
| 5 + | $31.78 | 2% |
*price indicative
- RS Stock No.:
- 485-737
- Distrelec Article No.:
- 301-89-287
- Mfr. Part No.:
- 7447715002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.8A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11mΩ | |
| Series | WE-PD | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Height | 4.5mm | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.8A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11mΩ | ||
Series WE-PD | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Height 4.5mm | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- RS Stock No. 0485740
- Mfr. Part No. 7447715006
Each
$32.75
- RS Stock No. 0486330
- Mfr. Part No. 7447715910
Each
$32.75
- RS Stock No. 0485718
- Mfr. Part No. 7447713022
Each
$34.20
- RS Stock No. 0485716
- Mfr. Part No. 7447713015
Each
$34.20
Related links
- Wurth Elektronik 6.8 μH ±30 % 4.3 A Idc
- Wurth Elektronik 6.8 μH ±25 % 2.5 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
- Wurth Elektronik 3.5 μH ±20 % 9.25 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10.5 A Idc
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 15 μH ±20 % 4.02 A Idc
- Wurth Elektronik 2.2 μH ±20 % 11.5 A Idc









