Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.22 A Idc
- RS Stock No.:
- 485-286
- Distrelec Article No.:
- 301-89-503
- Mfr. Part No.:
- 7447789133
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.72
(exc. GST)
$40.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.72 |
| 5 + | $35.62 |
*price indicative
- RS Stock No.:
- 485-286
- Distrelec Article No.:
- 301-89-503
- Mfr. Part No.:
- 7447789133
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.22A | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 240mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 3.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 7.3mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.22A | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 240mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 3.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 7.3mm | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
- Wurth Elektronik 3.5 μH ±20 % 9.25 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10.5 A Idc
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 15 μH ±20 % 4.02 A Idc
- Wurth Elektronik 2.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 390 μH ±20 % 0.75 A Idc
