Wurth Elektronik, WE-KI Power Inductor 8.7 nH 5 % Q:18
- RS Stock No.:
- 485-364
- Distrelec Article No.:
- 304-54-787
- Mfr. Part No.:
- 744765087A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$12.72
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.636 | $12.72 | - |
| 200 - 980 | $0.516 | $10.32 | 18% |
| 1000 - 1980 | $0.395 | $7.90 | 37% |
| 2000 + | $0.319 | $6.38 | 49% |
*price indicative
- RS Stock No.:
- 485-364
- Distrelec Article No.:
- 304-54-787
- Mfr. Part No.:
- 744765087A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.7nH | |
| Product Type | Power Inductor | |
| Length | 1mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 550μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Self Resonant Frequency | 4.1GHz | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.7nH | ||
Product Type Power Inductor | ||
Length 1mm | ||
Automotive Standard No | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 550μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Self Resonant Frequency 4.1GHz | ||
Minimum Quality Factor 18 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 8.7 nH 5 % Q:28
- Wurth Elektronik, WE-KI Power Inductor 4.3 nH 5 % Q:18
- Wurth Elektronik, WE-KI Power Inductor 9.5 nH 5 % Q:18
- Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25
