Wurth Elektronik, WE-KI Power Inductor 9.5 nH 5 % Q:18
- RS Stock No.:
- 485-367
- Distrelec Article No.:
- 304-54-789
- Mfr. Part No.:
- 744765095A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$14.32
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.716 | $14.32 |
| 200 - 980 | $0.581 | $11.62 |
| 1000 - 1980 | $0.445 | $8.90 |
| 2000 + | $0.359 | $7.18 |
*price indicative
- RS Stock No.:
- 485-367
- Distrelec Article No.:
- 304-54-789
- Mfr. Part No.:
- 744765095A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 9.5nH | |
| Product Type | Power Inductor | |
| Length | 1mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 550μm | |
| Maximum Self Resonant Frequency | 4GHz | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 9.5nH | ||
Product Type Power Inductor | ||
Length 1mm | ||
Automotive Standard No | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS | ||
Depth 550μm | ||
Maximum Self Resonant Frequency 4GHz | ||
Minimum Quality Factor 18 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 8.7 nH 5 % Q:18
- Wurth Elektronik, WE-KI Power Inductor 4.3 nH 5 % Q:18
- Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 51 nH 5 % Q:32
