Wurth Elektronik, WE-KI Power Inductor 8.7 nH 5 % Q:28

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$13.92

(exc. GST)

$15.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.696$13.92
200 - 980$0.564$11.28
1000 - 1980$0.432$8.64
2000 +$0.35$7.00

*price indicative

Packaging Options:
RS Stock No.:
485-422
Distrelec Article No.:
304-54-769
Mfr. Part No.:
744761087C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.7nH

Product Type

Power Inductor

Length

1.65mm

Automotive Standard

No

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Series

WE-KI

Standards/Approvals

REACH, RoHS

Height

900μm

Depth

1.15mm

Maximum Self Resonant Frequency

4.6GHz

Minimum Quality Factor

28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy