Wurth Elektronik, WE-PD, 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.22 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$17.84

(exc. GST)

$19.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$3.568$17.84-
250 - 495$3.482$17.412%
500 +$3.424$17.124%

*price indicative

RS Stock No.:
744-4930
Distrelec Article No.:
304-36-268
Mfr. Part No.:
744778133
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

1.22A

Package/Case

7332

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

240mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±20 %

Height

3.2mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS

Depth

7.3mm

Maximum Self Resonant Frequency

15.6MHz

Moulded

Yes

Inductor Construction

Shielded

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy