Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 240 nH ±20 % 20 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$62.74

(exc. GST)

$69.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$62.74-
5 +$60.853%

*price indicative

Packaging Options:
RS Stock No.:
485-269
Distrelec Article No.:
301-88-259
Mfr. Part No.:
744314024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

240nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

20A

Packaging

Tape & Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

8.1mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-HCI

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Depth

6.9mm

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

5mm

Maximum Self Resonant Frequency

320MHz

Inductor Construction

Shielded

Each (Supplied on a Reel)
$62.74
Each
$68.21
Each
$71.20
Each
$62.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy