Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 12 μH 10 % 2.18 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$33.26

(exc. GST)

$36.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.26-
5 +$32.272%

*price indicative

Packaging Options:
RS Stock No.:
485-124
Distrelec Article No.:
301-89-391
Mfr. Part No.:
744775112
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

12μH

Product Type

Power Inductor

Maximum DC Current

2.18A

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

80mΩ

Inductance Tolerance

10 %

Series

WE-PD2

Maximum Operating Temperature

125°C

Depth

7mm

Height

5.5mm

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Maximum Self Resonant Frequency

26MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy