Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 82 μH ±20 % 1.11 A Idc
- RS Stock No.:
- 484-551
- Distrelec Article No.:
- 301-89-427
- Mfr. Part No.:
- 744776182
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.51 | - |
| 5 + | $35.42 | 2% |
*price indicative
- RS Stock No.:
- 484-551
- Distrelec Article No.:
- 301-89-427
- Mfr. Part No.:
- 744776182
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 82μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.11A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 250mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD2 | |
| Depth | 9mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Height | 5.9mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 82μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.11A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 250mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD2 | ||
Depth 9mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Height 5.9mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 22 μH ±20 % 2.04 A Idc
- Wurth Elektronik 12 μH ±20 % 2.72 A Idc
- Wurth Elektronik 27 μH 10 % 1.48 A Idc
- Wurth Elektronik 12 μH 10 % 2.18 A Idc
- Wurth Elektronik 33 μH ±20 % 1.09 A Idc
- Wurth Elektronik 18 μH ±20 % 1.45 A Idc
- Wurth Elektronik 1.8 μH ±20 % 3.9 A Idc
