Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 27 μH 10 % 1.48 A Idc
- RS Stock No.:
- 485-128
- Distrelec Article No.:
- 301-89-395
- Mfr. Part No.:
- 744775127
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.26
(exc. GST)
$36.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.26 |
| 5 + | $32.27 |
*price indicative
- RS Stock No.:
- 485-128
- Distrelec Article No.:
- 301-89-395
- Mfr. Part No.:
- 744775127
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 27μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.48A | |
| Length | 7.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Series | WE-PD2 | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 7mm | |
| Height | 5.5mm | |
| Maximum Self Resonant Frequency | 15.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 27μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.48A | ||
Length 7.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Series WE-PD2 | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 7mm | ||
Height 5.5mm | ||
Maximum Self Resonant Frequency 15.5MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 27 μH ±20 % 1.95 A Idc
- Wurth Elektronik 27 μH ±20 % 1.19 A Idc
- Wurth Elektronik 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 22 μH ±20 % 2.04 A Idc
- Wurth Elektronik 12 μH ±20 % 2.72 A Idc
- Wurth Elektronik 12 μH 10 % 2.18 A Idc
- Wurth Elektronik 33 μH ±20 % 1.09 A Idc
- Wurth Elektronik 18 μH ±20 % 1.45 A Idc
