Wurth Elektronik, WE‑PD3 Shielded Power Inductor with a Ferrite Core, 6.8 μH 20 % 1.2 A Idc
- RS Stock No.:
- 484-752
- Distrelec Article No.:
- 301-88-634
- Mfr. Part No.:
- 74451068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$33.51
(exc. GST)
$36.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.51 | - |
| 5 + | $32.49 | $5.10 |
*price indicative
- RS Stock No.:
- 484-752
- Distrelec Article No.:
- 301-88-634
- Mfr. Part No.:
- 74451068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 1.2A | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 65mΩ | |
| Series | WE‑PD3 | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 4.45mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.92mm | |
| Maximum Self Resonant Frequency | 36.5MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 1.2A | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 65mΩ | ||
Series WE‑PD3 | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 4.45mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.92mm | ||
Maximum Self Resonant Frequency 36.5MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- Wurth Elektronik 150 μH 20 % 260 mA Idc
- Wurth Elektronik 15 μH 20 % 800 mA Idc
- Wurth Elektronik 220 μH 20 % 220 mA Idc
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 10 μH 20 % 1.24 A Idc
