Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$32.31

(exc. GST)

$35.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$32.31-
5 +$31.333%

*price indicative

Packaging Options:
RS Stock No.:
484-684
Distrelec Article No.:
301-89-468
Mfr. Part No.:
744777924
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

100μH

Maximum DC Current

790mA

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

380mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Height

4mm

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

7.3mm

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy