Bourns, SRN3015TA, 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 1.2 A Idc Q:12

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$1.30

(exc. GST)

$1.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,998 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 48$0.65$1.30
50 - 198$0.57$1.14
200 +$0.335$0.67

*price indicative

Packaging Options:
RS Stock No.:
466-225
Mfr. Part No.:
SRN3015TA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

4.7μH

Maximum DC Current

1.2A

Package/Case

3015

Packaging

2000 pcs/7 In Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.2Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRN3015TA

Core Material

Ferrite

Standards/Approvals

RoHS Compliant

Depth

3mm

Height

3mm

Diameter

3mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

12

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced interference. They provide reliable performance in various power applications. AEC-Q200 compliance ensures their suitability for automotive and high reliability environments.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy