Bourns, SRP7050AA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.61

(exc. GST)

$1.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.61-
10 - 49$1.572%
50 - 99$1.534%
100 - 499$1.497%
500 +$1.459%

*price indicative

Packaging Options:
RS Stock No.:
247-6185
Mfr. Part No.:
SRP7050AA-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Power Inductor

Maximum DC Current

11A

Package/Case

7050

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

24mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP7050AA

Maximum Operating Temperature

155°C

Height

4.8mm

Depth

6.6mm

Termination Style

Surface Mount

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

19MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7050AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 4.7 μH inductance with 11 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy