Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$8.85

(exc. GST)

$9.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$8.85
10 +$7.96

*price indicative

Packaging Options:
RS Stock No.:
427-090
Mfr. Part No.:
784373170047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

24.5A

Sub Type

High Current Inductor

Package/Case

1770

Length

17.45mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

5.2mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Series

784373

Inductance Tolerance

±20 %

Depth

6.8mm

Height

6.8mm

Diameter

6.8mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006)

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Distributed Air gap

Iron alloy powder

Designed to avoid thermal aging degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy