Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %

This image is representative of the product range

Subtotal (1 reel of 150 units)*

$771.75

(exc. GST)

$849.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +$5.145$771.75

*price indicative

RS Stock No.:
427-097
Mfr. Part No.:
784373170082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

18.4A

Sub Type

High Current Inductor

Package/Case

1770

Length

17.45mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

9.2mΩ

Inductance Tolerance

±20 %

Series

784373

Maximum Operating Temperature

155°C

Diameter

6.8mm

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863)

Core Material

Magnetic Iron Alloy

Depth

6.8mm

Height

6.8mm

Maximum Self Resonant Frequency

9.3MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik Low Profile High Current Inductor is a high-performance automotive-grade component designed to provide reliable inductance in demanding electronic applications. It features robust electrical properties, ensuring stability and efficiency under various operating conditions. This inductor is AEC-Q200 qualified, making it suitable for automotive and other high-reliability applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Distributed Air gap

Iron alloy powder

Designed to avoid thermal aging degradation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy