Wurth Elektronik, 784373, 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- RS Stock No.:
- 427-091
- Mfr. Part No.:
- 784373170056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 150 units)*
$771.75
(exc. GST)
$849.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | $5.145 | $771.75 |
*price indicative
- RS Stock No.:
- 427-091
- Mfr. Part No.:
- 784373170056
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 21.5A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1770 | |
| Packaging | Tape & Reel | |
| Length | 17.45mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 6.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | 784373 | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006) | |
| Core Material | Magnetic Iron Alloy | |
| Diameter | 6.8mm | |
| Height | 6.8mm | |
| Depth | 6.8mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 21.5A | ||
Sub Type High Current Inductor | ||
Package/Case 1770 | ||
Packaging Tape & Reel | ||
Length 17.45mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 6.5mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series 784373 | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006) | ||
Core Material Magnetic Iron Alloy | ||
Diameter 6.8mm | ||
Height 6.8mm | ||
Depth 6.8mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 47 μH Shielded ±20 % 7.5
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 82 μH Shielded ±20 % 4.9
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 22 μH Shielded ±20 %
- Wurth Elektronik 1770 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
