MPS, MPL Surface Mount Inductor with a Resin Core, 10 μH Semi Shielded 3.2 A Idc
- RS Stock No.:
- 337-785
- Mfr. Part No.:
- MPL-SE5040-100
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $7.40
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$15.06
(exc. GST)
$16.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.753 | $15.06 | - |
| 200 - 480 | $0.716 | $14.32 | $7.40 |
| 500 - 980 | $0.663 | $13.26 | $45.00 |
| 1000 + | $0.61 | $12.20 | $143.00 |
*price indicative
- RS Stock No.:
- 337-785
- Mfr. Part No.:
- MPL-SE5040-100
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.2A | |
| Length | 4.9mm | |
| Series | MPL | |
| Depth | 4.9mm | |
| Core Material | Resin | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.2A | ||
Length 4.9mm | ||
Series MPL | ||
Depth 4.9mm | ||
Core Material Resin | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low profile
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 10 μH Semi Shielded 3.2 A Idc
- MPS 22 μH Semi Shielded 2.1 A Idc
- MPS 4.7 μH Semi Shielded 4.3 A Idc
- MPS 2.2 μH Semi Shielded 5.4 A Idc
- MPS 10 μH Semi Shielded 3.8 A Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
