MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
- RS Stock No.:
- 337-761
- Mfr. Part No.:
- MPL-AL4020-2R2
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$6,588.00
(exc. GST)
$7,248.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.196 | $6,588.00 |
*price indicative
- RS Stock No.:
- 337-761
- Mfr. Part No.:
- MPL-AL4020-2R2
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Length | 4.1mm | |
| Series | MPL | |
| Depth | 4.1mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Length 4.1mm | ||
Series MPL | ||
Depth 4.1mm | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Resistance Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
- MPS 2.2 μH Semi Shielded 5.4 A Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
- MPS, MPL Surface Mount Inductor 4.7 μH Unshielded 3.65 A Idc
- MPS, MPL Surface Mount Inductor 3.3 μH Unshielded 4.4 A Idc
- MPS, MPL Surface Mount Inductor 1 μH Unshielded 7.9 A Idc
- MPS, MPL Surface Mount Inductor 470 nH Unshielded 9.2 A Idc
