MPS, MPL Surface Mount Inductor with a Resin Core, 4.7 μH Semi Shielded 4.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$15.06

(exc. GST)

$16.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$0.753$15.06-
200 - 480$0.716$14.324%
500 - 980$0.663$13.2611%
1000 +$0.61$12.2018%

*price indicative

Packaging Options:
RS Stock No.:
337-792
Mfr. Part No.:
MPL-SE5040-4R7
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

4.3A

Length

4.9mm

Series

MPL

Depth

4.9mm

Core Material

Resin

Inductor Construction

Semi Shielded

The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.

Low stray field

RoHS and REACH compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy