Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
- RS Stock No.:
- 298-773
- Mfr. Part No.:
- IHLP4040DZERR47M11
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-773
- Mfr. Part No.:
- IHLP4040DZERR47M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | ER | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470 nH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 30 A | |
| Depth | 4 mm | |
| Length | 10.16 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case ER | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Inductance 470 nH | ||
Inductor Construction Shielded | ||
Maximum DC Current 30 A | ||
Depth 4 mm | ||
Length 10.16 mm | ||
The Vishay Power Conductors are high current and low profile automotive inductors. They have shielded construction and handles high transient current spikes. They are used for brushless DC motor for auto EGR pumps, LED lighting and Advanced driver-assistance systems.
Ultra low buzz noise
Excellent DC to DC energy storage
Inductance is 0.47 muH
RoHS compliant
Related links
- Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
- Vishay ER Shielded Surface Mount Inductor 470 nH ±20 % 4.5 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Ferrite Core, 470 nH Shielded ±20 % 6.7 A
- Vishay 4040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 30 % 3.4 A Idc
- Vishay, ER Shielded Surface Mount Inductor 33 μH 3.7 A Idc
- Vishay, ER Shielded Surface Mount Inductor 2.2 μH 8 A Idc
