Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-8725
Mfr. Part No.:
IHLE4040DDERR47M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

30A

Package/Case

4040

Length

10.92mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.66mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

IHLE4040

Maximum Operating Temperature

155°C

Termination Style

Surface Mount

Height

4.29mm

Depth

4.29mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

72.1MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 0.47uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy