Vishay, IHLP-1616BZ-01, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 13 A Idc
- RS Stock No.:
- 173-0501
- Mfr. Part No.:
- IHLP1616BZERR22M01
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $168.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,348.00
(exc. GST)
$3,684.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.837 | $3,348.00 | - |
| 8000 - 12000 | $0.816 | $3,264.00 | $168.00 |
| 16000 + | $0.804 | $3,216.00 | $528.00 |
*price indicative
- RS Stock No.:
- 173-0501
- Mfr. Part No.:
- IHLP1616BZERR22M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220nH | |
| Maximum DC Current | 13A | |
| Package/Case | 1616 | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 8mΩ | |
| Series | IHLP-1616BZ-01 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.06mm | |
| Height | 2mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | JEDEC, IEC, RoHS | |
| Maximum Self Resonant Frequency | 151MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 220nH | ||
Maximum DC Current 13A | ||
Package/Case 1616 | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 8mΩ | ||
Series IHLP-1616BZ-01 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 4.06mm | ||
Height 2mm | ||
Core Material Metal Composite | ||
Standards/Approvals JEDEC, IEC, RoHS | ||
Maximum Self Resonant Frequency 151MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLP1616BZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1616BZ-01 series high current low profile shielded inductors. The IHLP-1616BZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 13 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 2.85 A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.83 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.93 A Idc
