Wurth Elektronik, WE-DD, 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH Coupled 20 % 900 mA Idc
- RS Stock No.:
- 296-268
- Distrelec Article No.:
- 304-30-065
- Mfr. Part No.:
- 744878470
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$24.80
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.96 | $24.80 |
| 50 - 95 | $4.712 | $23.56 |
| 100 - 495 | $4.364 | $21.82 |
| 500 - 995 | $4.02 | $20.10 |
| 1000 + | $3.87 | $19.35 |
*price indicative
- RS Stock No.:
- 296-268
- Distrelec Article No.:
- 304-30-065
- Mfr. Part No.:
- 744878470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 47μH | |
| Sub Type | Shielded Coupled Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 7332 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.75Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-DD | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, 2006, REACH or declared EC1907, 863 | |
| Depth | 4mm | |
| Core Material | Polystyrene | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Coupled | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 47μH | ||
Sub Type Shielded Coupled Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 7332 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.75Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-DD | ||
Diameter 4mm | ||
Standards/Approvals RoHS 2011, EU&2015, Halogen Free JEDEC JS709B, 2006, REACH or declared EC1907, 863 | ||
Depth 4mm | ||
Core Material Polystyrene | ||
Height 4mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Coupled | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Bourns 22 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 900 mA Idc Q:15
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 900 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 900 mA Idc
