Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 60 mm Diameter

Subtotal (1 unit)*

$107.78

(exc. GST)

$118.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.78

*price indicative

RS Stock No.:
272-7334
Mfr. Part No.:
152861 M22-PVL60P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Emergency Stop Push Button Head

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Pull Release

Push Button Style

Illuminated

IP Rating

IP66

Illuminated

Yes

Push Button Diameter

60mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MA

Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, 60mm Push Button Diameter - 152861 M22-PVL60P


This Emergency Stop Push Button Head is a Crucial component in safety systems, designed specifically for emergency stop and switching off applications. With a palm-shaped design, the illuminated push button features a diameter of 60mm and is constructed with a robust design that withstands harsh conditions, rated IP66 for effective protection against dust and water ingress. Its pull-release mechanism ensures immediate action in critical situations.

Features & Benefits


• Illuminated with LED elements for enhanced visibility
• IP66 rating guarantees protection from moisture and dust
• Robust pull-release function for swift activation
• Mechanical lifespan of 100,000 operations ensures durability
• Designed for easy mounting in various positions
• Suitable for emergency stop applications, enhancing workplace safety

Applications


• Utilised in industrial control panels for quick shutdown
• Used within machinery requiring immediate emergency stops
• Ideal for automation systems needing reliable safety switches
• Commonly deployed in electrical panels to enhance user safety
• Essential in environments with stringent safety regulations

What is the maximum operating frequency for this push button?


The maximum operating frequency for the push button is 600 operations per hour, ensuring a reliable response in varied applications.

How does the pull-release function enhance user safety?


The pull-release function enables swift disengagement during emergencies, allowing operators to react promptly and safely.

What is the significance of the IP66 rating?


The IP66 rating signifies that the button is protected against heavy rain and dust ingress, making it suitable for harsh working conditions.

Can this push button operate in extreme temperatures?


Yes, it can function effectively in ambient temperatures ranging from -25°C to 70°C, ensuring reliability in diverse environments.

How can this button be integrated into existing systems?


It is compatible with several configurations, making it suitable for integration with both new and existing industrial safety systems.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy