Wurth Elektronik, WE-XHMI SMT, 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.8 A

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$21.19

(exc. GST)

$23.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.119$21.19-
100 - 240$2.013$20.135%
250 +$1.865$18.6511%

*price indicative

RS Stock No.:
219-792
Mfr. Part No.:
74439324022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

7.8A

Package/Case

4030

Length

4.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

19.8mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-XHMI SMT

Diameter

3mm

Core Material

Polystyrene

Depth

3mm

Height

3mm

Standards/Approvals

863, Halogen Free JEDEC JS709B, EU&2015, Halogen Free IEC 61249-2-21, RoHS 2011, 2006, REACH EC1907

Maximum Self Resonant Frequency

40MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik component features a flat wire coil designed for low copper losses. Its composite core material allows for high saturation currents while maintaining a compact design. It is magnetically shielded, with high current capability to handle transient current spikes, and produces low leakage flux noise. The component operates within a temperature range of -40°C to +125°C.

Mainboards or graphic cards

Battery powered devices

Wireless communication devices

Filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy