Wurth Elektronik, WE-XHMI SMT, 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 900 nH Shielded ±20 % 14 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$20.78

(exc. GST)

$22.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$2.078$20.78
100 - 240$1.974$19.74
250 +$1.829$18.29

*price indicative

RS Stock No.:
219-786
Mfr. Part No.:
744393240090
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

900nH

Sub Type

SMT Power Inductor

Maximum DC Current

14A

Package/Case

4030

Packaging

Tape & Reel

Length

4.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

8.5mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-XHMI SMT

Diameter

3mm

Core Material

Polystyrene

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006)

Height

3mm

Depth

3mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik component features a flat wire coil designed for low copper losses. Its composite core material allows for high saturation currents while maintaining a compact design. It is magnetically shielded, with high current capability to handle transient current spikes, and produces low leakage flux noise. The component operates within a temperature range of -40°C to +125°C.

Mainboards or graphic cards

Battery powered devices

Wireless communication devices

Filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy