Wurth Elektronik, WE-XHMI SMT, 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±20 % 17.1
- RS Stock No.:
- 219-783
- Mfr. Part No.:
- 744393240047
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$21.19
(exc. GST)
$23.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 970 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.119 | $21.19 |
| 100 - 240 | $2.013 | $20.13 |
| 250 + | $1.865 | $18.65 |
*price indicative
- RS Stock No.:
- 219-783
- Mfr. Part No.:
- 744393240047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 17.1A | |
| Package/Case | 4030 | |
| Packaging | Tape & Reel | |
| Length | 4.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 4.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMI SMT | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Core Material | Polystyrene | |
| Depth | 3mm | |
| Diameter | 3mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 105MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 17.1A | ||
Package/Case 4030 | ||
Packaging Tape & Reel | ||
Length 4.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 4.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMI SMT | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Core Material Polystyrene | ||
Depth 3mm | ||
Diameter 3mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 105MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 900 nH Shielded ±20 % 14 A
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 10.6
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 11.1 A
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 5.3 A
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 7.8 A
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 10.9
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 7.1 A
