Wurth Elektronik, MAPI, 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 4.5 A Idc

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.45

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.49$12.45-
50 - 95$2.37$11.854%
100 - 495$2.196$10.9811%
500 - 995$2.022$10.1118%
1000 +$1.948$9.7421%

*price indicative

RS Stock No.:
219-738
Mfr. Part No.:
74438335010HT
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

4.5A

Sub Type

SMT Power Inductor

Package/Case

3015HT

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

53.2mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

150°C

Series

MAPI

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863)

Core Material

Polystyrene

Depth

1.5mm

Termination Style

3015HT

Diameter

1.5mm

Height

1.5mm

Maximum Self Resonant Frequency

73MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance inductor designed for power management and EMI filtering in compact electronics. With superior saturation current handling, low DC resistance and high-frequency, low DC resistance and high frequency performance, it is suitable for automotive, industrial, and consumer electronics applications. The inductor is environmentally friendly and halogen free.

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC Q 200 qualified

Operating temperature –40 degree C to 125 degree C

Each (On a Tape of 5)
$2.49
Each (On a Tape of 5)
$2.49
Each (On a Tape of 5)
$2.49
Each (On a Tape of 5)
$2.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy