Wurth Elektronik, MAPI, 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 7.3 A Idc
- RS Stock No.:
- 219-735
- Mfr. Part No.:
- 744383350056HT
- Brand:
- Wurth Elektronik
Add 50 more to save $6.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 490 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.49 | $12.45 | - |
| 50 - 95 | $2.37 | $11.85 | $6.00 |
| 100 - 495 | $2.196 | $10.98 | $29.40 |
| 500 - 995 | $2.022 | $10.11 | $234.00 |
| 1000 + | $1.948 | $9.74 | $542.00 |
*price indicative
- RS Stock No.:
- 219-735
- Mfr. Part No.:
- 744383350056HT
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 560nH | |
| Maximum DC Current | 7.3A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 3015HT | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 22.2mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | MAPI | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Polystyrene | |
| Termination Style | 3015HT | |
| Diameter | 1.5mm | |
| Depth | 1.5mm | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Height | 1.5mm | |
| Maximum Self Resonant Frequency | 93MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 560nH | ||
Maximum DC Current 7.3A | ||
Sub Type SMT Power Inductor | ||
Package/Case 3015HT | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 22.2mΩ | ||
Inductance Tolerance ±30 % | ||
Series MAPI | ||
Maximum Operating Temperature 150°C | ||
Core Material Polystyrene | ||
Termination Style 3015HT | ||
Diameter 1.5mm | ||
Depth 1.5mm | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Height 1.5mm | ||
Maximum Self Resonant Frequency 93MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±30 % 1.2 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 4.5 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±30 % 3.2 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±30 % 2.2 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 6.8 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±30 % 1.7 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 4.7 A Idc
