Wurth Elektronik, LHMI, 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 8.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$17.14

(exc. GST)

$18.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 45$3.428$17.14
50 - 95$3.254$16.27
100 - 495$3.014$15.07
500 - 995$2.772$13.86
1000 +$2.668$13.34

*price indicative

RS Stock No.:
219-720
Mfr. Part No.:
7443734948047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

8.5A

Sub Type

SMT Power Inductor

Package/Case

7050HT

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

31mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

LHMI

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006)

Core Material

Polystyrene

Termination Style

7050HT

Depth

4.8mm

Height

4.8mm

Diameter

4.8mm

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is a high-performance surface mount designed for general electronic applications. It features excellent current handling, low DC resistance and high reliability. The inductor is RoHS compliant, halogen free and AEC-Q200 qualified, ensuring compatibility with automotive and industrial standards.

Compact Design

Magnetically shielded

High current capability

Handles high transient current spikes

No acoustic noise and no leakage field

Operating temperature is -40 degree C to 125 degree C

Related links