Wurth Elektronik, LHMI, 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 12.3 A Idc
- RS Stock No.:
- 219-717
- Mfr. Part No.:
- 7443734948022
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.14
(exc. GST)
$18.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.428 | $17.14 |
| 50 - 95 | $3.254 | $16.27 |
| 100 - 495 | $3.014 | $15.07 |
| 500 - 995 | $2.772 | $13.86 |
| 1000 + | $2.668 | $13.34 |
*price indicative
- RS Stock No.:
- 219-717
- Mfr. Part No.:
- 7443734948022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 12.3A | |
| Package/Case | 7050HT | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 14mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | LHMI | |
| Inductance Tolerance | ±20 % | |
| Diameter | 4.8mm | |
| Height | 4.8mm | |
| Termination Style | 7050HT | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, REACH EC1907, 2015, 2006, Halogen Free JEDEC JS709B, RoHS 2011, 863, EU | |
| Depth | 4.8mm | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 12.3A | ||
Package/Case 7050HT | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 14mΩ | ||
Maximum Operating Temperature 150°C | ||
Series LHMI | ||
Inductance Tolerance ±20 % | ||
Diameter 4.8mm | ||
Height 4.8mm | ||
Termination Style 7050HT | ||
Standards/Approvals Halogen Free IEC 61249-2-21, REACH EC1907, 2015, 2006, Halogen Free JEDEC JS709B, RoHS 2011, 863, EU | ||
Depth 4.8mm | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is a high-performance surface mount designed for general electronic applications. It features excellent current handling, low DC resistance and high reliability. The inductor is RoHS compliant, halogen free and AEC-Q200 qualified, ensuring compatibility with automotive and industrial standards.
Compact Design
Magnetically shielded
High current capability
Handles high transient current spikes
No acoustic noise and no leakage field
Operating temperature is -40 degree C to 125 degree C
Related links
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 18 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 7.5 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 15.8 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 10.6 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 8.5 A Idc
- Wurth Elektronik 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 6.6 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 12.3 A Idc
- Wurth Elektronik 4020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.3 A Idc
