Wurth Elektronik, LHMI, 7050HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 18 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$17.14

(exc. GST)

$18.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$3.428$17.14
50 - 95$3.254$16.27
100 - 495$3.014$15.07
500 - 995$2.772$13.86
1000 +$2.668$13.34

*price indicative

RS Stock No.:
219-714
Mfr. Part No.:
7443734948010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1μH

Maximum DC Current

18A

Sub Type

SMT Power Inductor

Package/Case

7050HT

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

6.5mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

LHMI

Diameter

4.8mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Core Material

Polystyrene

Depth

4.8mm

Height

4.8mm

Termination Style

7050HT

Maximum Self Resonant Frequency

44MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is a high-performance surface mount designed for general electronic applications. It features excellent current handling, low DC resistance and high reliability. The inductor is RoHS compliant, halogen free and AEC-Q200 qualified, ensuring compatibility with automotive and industrial standards.

Compact Design

Magnetically shielded

High current capability

Handles high transient current spikes

No acoustic noise and no leakage field

Operating temperature is -40 degree C to 125 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy