Wurth Elektronik, WE-PD, 1030 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.6 A Idc
- RS Stock No.:
- 789-6883
- Distrelec Article No.:
- 301-89-257
- Mfr. Part No.:
- 7447713100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.19
(exc. GST)
$3.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $3.19 | - |
| 250 - 499 | $3.15 | 1% |
| 500 + | $3.08 | 3% |
*price indicative
- RS Stock No.:
- 789-6883
- Distrelec Article No.:
- 301-89-257
- Mfr. Part No.:
- 7447713100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | 1030 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 62mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Depth | 10mm | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.6A | ||
Package/Case 1030 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 62mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Depth 10mm | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Maximum Self Resonant Frequency 25MHz | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 8.2 μH ±30 % 3 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 4.7 μH ±30 % 4 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 480 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 300 mA Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2.6 A Idc
- TDK 7055 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 2.6 A Idc
