TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 70 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$21.64

(exc. GST)

$23.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$1.082$21.64-
200 - 480$1.027$20.545%
500 +$0.952$19.0412%

*price indicative

Packaging Options:
RS Stock No.:
171-176
Mfr. Part No.:
3627322520C221K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

220μH

Maximum DC Current

70mA

Package/Case

3627

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

10.92Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

10 %

Series

3627

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Depth

2.5mm

Height

2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Each (Supplied on a Reel)
$1.082
Each (On a Reel of 1000)
$0.895
Each (On a Tape of 20)
$1.107
Each (On a Reel of 500)
$0.965

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy