TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- RS Stock No.:
- 171-110
- Mfr. Part No.:
- 36273225205R6K
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$696.00
(exc. GST)
$766.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.696 | $696.00 |
*price indicative
- RS Stock No.:
- 171-110
- Mfr. Part No.:
- 36273225205R6K
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.3Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 110 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 10 % 400 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 270 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 650 mA Idc
