TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 mH 10 % 70 mA Idc
- RS Stock No.:
- 171-258
- Mfr. Part No.:
- 3627575047C472K
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,207.00
(exc. GST)
$1,328.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.207 | $1,207.00 |
*price indicative
- RS Stock No.:
- 171-258
- Mfr. Part No.:
- 3627575047C472K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7mH | |
| Maximum DC Current | 70mA | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 61.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Series | 3627 | |
| Standards/Approvals | No | |
| Height | 4.7mm | |
| Depth | 5mm | |
| Core Material | Ferrite | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7mH | ||
Maximum DC Current 70mA | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 61.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Series 3627 | ||
Standards/Approvals No | ||
Height 4.7mm | ||
Depth 5mm | ||
Core Material Ferrite | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
- RS Stock No. 0171259P
- Mfr. Part No. 3627575047C472K
Each (Supplied on a Reel)
$1.554
- RS Stock No. 0171259
- Mfr. Part No. 3627575047C472K
Each (On a Tape of 10)
$1.554
- RS Stock No. 0171260
- Mfr. Part No. 3627575047C472M-1
Each (On a Reel of 1000)
$1.207
- RS Stock No. 0171261
- Mfr. Part No. 3627575047C472M-1
Each (On a Tape of 10)
$1.554
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 mH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 150 μH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 82 μH 10 % 70 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 mH 20 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 100 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 50 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 mH 10 % 35 mA Idc









