TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 30 % 1 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$16.66

(exc. GST)

$18.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.833$16.66
200 - 480$0.792$15.84
500 - 980$0.734$14.68
1000 +$0.676$13.52

*price indicative

Packaging Options:
RS Stock No.:
171-142
Mfr. Part No.:
3627322515C4R7N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1A

Package/Case

3627

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

0.18Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

30 %

Maximum Operating Temperature

125°C

Series

3627

Termination Style

Solder Plated

Depth

2.5mm

Height

1.55mm

Core Material

Ferrite

Standards/Approvals

REACH, RoHS, ELV

Maximum Self Resonant Frequency

40MHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy