TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 30 % 1 A Idc
- RS Stock No.:
- 171-141
- Mfr. Part No.:
- 3627322515C4R7N
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,168.00
(exc. GST)
$1,284.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 12 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.584 | $1,168.00 |
*price indicative
- RS Stock No.:
- 171-141
- Mfr. Part No.:
- 3627322515C4R7N
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 3627 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.18Ω | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3627 | |
| Depth | 2.5mm | |
| Standards/Approvals | REACH, RoHS, ELV | |
| Height | 1.55mm | |
| Termination Style | Solder Plated | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 3627 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.18Ω | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Series 3627 | ||
Depth 2.5mm | ||
Standards/Approvals REACH, RoHS, ELV | ||
Height 1.55mm | ||
Termination Style Solder Plated | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 30 % 1 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 1 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 90 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 56 μH 10 % 200 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 10 % 400 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 10 % 310 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 12 μH 10 % 180 mA Idc
