Vishay 15 F Supercapacitor -20 → 80 % Tolerance, 196 HVC 4.2V dc, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
875-6723
Distrelec Article No.:
301-35-472
Mfr. Part No.:
MAL219691203E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

15F

Voltage

4.2V dc

Mount Type

Through Hole

Packaging

ESD Tray

Polarity

Polar

Diameter

12mm

Lead Diameter

800μm

Automotive Standard

No

Lead Pitch

12.5mm

Terminal Type

Radial

Leakage Current

120μA

Minimum Operating Temperature

-20°C

Equivalent Series Resistance ESR

1.8Ω

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

1000 h

Standards/Approvals

RoHS

Series

196 HVC

Height

21mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

196 HVC Series


Low 2.5 mm profiles

High energy density of 13 Ws/g

Available with up to six cells

Capacitance values to 90 F

Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors

Wide voltage range from 1.4 V up to 8.4 V

Useful life of 1000 hours at +85 °C

Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy