Vishay 90 F Supercapacitor -20 → 80 % Tolerance, 196 HVC 4.2V dc, Through Hole
- RS Stock No.:
- 875-6720
- Distrelec Article No.:
- 301-35-331
- Mfr. Part No.:
- MAL219690101E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-6720
- Distrelec Article No.:
- 301-35-331
- Mfr. Part No.:
- MAL219690101E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 90F | |
| Voltage | 4.2V dc | |
| Mount Type | Through Hole | |
| Packaging | ESD Tray | |
| Polarity | Polar | |
| Diameter | 12mm | |
| Lead Diameter | 640μm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Terminal Type | Radial | |
| Leakage Current | 500μA | |
| Equivalent Series Resistance ESR | 135mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Depth | 35mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Series | 196 HVC | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 90F | ||
Voltage 4.2V dc | ||
Mount Type Through Hole | ||
Packaging ESD Tray | ||
Polarity Polar | ||
Diameter 12mm | ||
Lead Diameter 640μm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Terminal Type Radial | ||
Leakage Current 500μA | ||
Equivalent Series Resistance ESR 135mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Depth 35mm | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Series 196 HVC | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
Related links
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 4 F Supercapacitor -20/80 % Tolerance Through Hole
- Vishay 15 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor, 196 HVC
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 15F Supercapacitor -20 → +80% Tolerance Through Hole
